Speakers & Transducers speaker, 28 x 28 mm square, 11.2 mm deep, paper, Nd-Fe-B, 2 W, 8 O, 310 Hz, solder eyelets
CUI CMS0281KLX technical specifications.
| Height | 11.5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Power Dissipation | 4W |
| Resistance | 8R |
| Series | CMS |
| Shape | Square, Round |
| Termination | Solder |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.