The CUI CMS0341KLX is a resistor with an impedance of 8 ohms and a maximum power dissipation of 4 watts. It features lead-free construction and solder termination. The resistor has a square/round shape with dimensions of 14.8mm in height, 34mm in length, and 34mm in width.
Sign in to ask questions about the CUI CMS0341KLX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI CMS0341KLX technical specifications.
| Height | 14.8mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Power Dissipation | 4W |
| Resistance | 8R |
| Series | CMS |
| Shape | Square, Round |
| Termination | Solder |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for CUI CMS0341KLX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.