Speakers & Transducers speaker, 36 x 36 mm square, 14.5 mm deep, paper, Nd-Fe-B, 2 W, 8 O, 230 Hz, solder eyelets
Checking distributor stock and pricing after the page loads.
| Height | 14.8mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 36.1mm |
| Max Power Dissipation | 4W |
| Resistance | 8R |
| Series | CMS |
| Shape | Square, Round |
| Termination | Solder |
| Width | 36.1mm |
| RoHS | Compliant |