Sign in to ask questions about the CUI CMS0401KL-1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI CMS0401KL-1X technical specifications.
| Height | 14.8mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 40.1mm |
| Max Power Dissipation | 6W |
| Resistance | 8R |
| Series | CMS |
| Shape | Square, Round |
| Termination | Solder |
| Width | 40.1mm |
| RoHS | Compliant |
Download the complete datasheet for CUI CMS0401KL-1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.