Speakers & Transducers speaker, 40.1 x 40.1 mm square, 14.5 mm deep, mylar, Nd-Fe-B, 5 W, 8 O, 390 Hz, solder eyelets
CUI CMS0401KL-3X technical specifications.
| Height | 14.8mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 40.1mm |
| Max Power Dissipation | 8W |
| Resistance | 8R |
| Series | CMS |
| Shape | Square, Round |
| Termination | Solder |
| Width | 40.1mm |
| RoHS | Compliant |
No datasheet is available for this part.