The CPE-171 is a 5.6nF ceramic capacitor with a radial package and lead-free construction. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is designed for through-hole mounting and has a self-resonant frequency of 2.8kHz. It operates at a voltage rating of 10V and has an operating supply current of 4mA.
Checking distributor stock and pricing after the page loads.
CUI CPE-171 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Diameter | 9mm |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | CPE |
| Termination | PC Pins |
| Voltage Rating | 10V |
| Washable | Yes |
| Weight | 500mg |
| RoHS | Compliant |
No datasheet is available for this part.