The CPE-223 is a 12V DC power entry module with a radial package and through-hole mount. It operates within a temperature range of -20°C to 85°C and has a maximum operating supply current of 13mA. The module is lead free and available in bulk packaging.
CUI CPE-223 technical specifications.
| Package/Case | Radial |
| Frequency | 3.3kHz |
| Height | 12.7mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 13mA |
| Packaging | Bulk |
| Series | CPE |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CUI CPE-223 to view detailed technical specifications.
No datasheet is available for this part.