CUI CPE-251 technical specifications.
| Frequency | 3.5kHz |
| Height | 25.9mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Supply Current | 5mA |
| Packaging | Bulk |
| Series | CPE |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CUI CPE-251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.