The CPE-400AC is a chassis mount power supply with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a voltage rating of 12V and an operating supply current of 8mA. The device is lead free and has a frequency of 3.1kHz. It is available in bulk packaging with wire leads.
CUI CPE-400AC technical specifications.
| Frequency | 3.1kHz |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Supply Current | 8mA |
| Packaging | Bulk |
| Series | CPE |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.