Audio Indicators & Alerts 41.8 mm, 60~250 Vac, 92 dB, 3.0 kHz, Panel Mount w/Wire Leads, Driving Circuit, Piezo Audio Indicator Buzzer
Checking distributor stock and pricing after the page loads.
CUI CPE-422AC technical specifications.
| Frequency | 3kHz |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Supply Current | 13mA |
| Packaging | Bulk |
| Series | CPE |
| Termination | Wire Leads |
| Voltage Rating | 220V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.