The CPE-460 is a DC power supply with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a chassis mount design and is available in bulk packaging. The supply operates at a frequency of 300Hz and has a voltage rating of 12V. It is lead free and has wire leads for termination.
CUI CPE-460 technical specifications.
| Frequency | 300Hz |
| Height | 22.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Supply Current | 70mA |
| Packaging | Bulk |
| Series | CPE |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.