The CPE-827 is a 10V power supply with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is designed for chassis mount applications and has a maximum operating supply current of 11mA. The device is packaged in bulk and features wire leads for termination. The CPE-827 is a lead-free product and is not washable.
CUI CPE-827 technical specifications.
| Height | 5.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Supply Current | 11mA |
| Packaging | Bulk |
| Series | CPE |
| Termination | Wire Leads |
| Voltage Rating | 10V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CUI CPE-827 to view detailed technical specifications.
No datasheet is available for this part.