12 mm, 1.5 V, 70 dB, Through Hole, Magnetic Audio Transducer Buzzer
Checking distributor stock and pricing after the page loads.
CUI CSQ-601BP technical specifications.
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Height | 6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 35mA |
| Packaging | Tray |
| Self Resonant Frequency | 2.05kHz |
| Sensing Method | Magnetic |
| Series | CSQ |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| Washable | No |
| Weight | 1.2g |
| RoHS | Compliant |
No datasheet is available for this part.