The CSQ-706BP is a 12mm radial current sense module from CUI, designed for through hole mounting. It features a lead-free construction and operates within a temperature range of -20°C to 60°C. The module has a voltage rating of 1.5V and a maximum operating supply current of 20mA. It is packaged in a tray and has a self-resonant frequency of 2.05kHz.
Checking distributor stock and pricing after the page loads.
CUI CSQ-706BP technical specifications.
| Package/Case | Radial |
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Height | 6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 20mA |
| Packaging | Tray |
| Self Resonant Frequency | 2.05kHz |
| Sensing Method | Magnetic |
| Series | CSQ |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| Washable | No |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.