The CSQ-RP-E is a magnetic reed switch with a radial package and through hole mount. It operates within a temperature range of -20°C to 60°C and has a maximum operating supply current of 80mA. The switch is lead free and available in a tray packaging. It is designed for use in applications where a magnetic sensing method is required.
Checking distributor stock and pricing after the page loads.
CUI CSQ-RP-E technical specifications.
| Package/Case | Radial |
| Frequency | 2.73kHz |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Packaging | Tray |
| Sensing Method | Magnetic |
| Series | CSQ |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.