The CSQG703BP is a 12mm diameter, 2kHz frequency, through hole mount hall effect sensor from CUI. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The sensor has a self resonant frequency of 2kHz and a sensing method of magnetic. It is packaged in bulk and has a weight of 1.5g. The CSQG703BP has an operating supply current of 90mA and a voltage rating of 3V. It is lead free and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
CUI CSQG703BP technical specifications.
| Diameter | 12mm |
| Frequency | 2kHz |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 90mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Sensing Method | Magnetic |
| Series | CSQ |
| Termination | PC Pins |
| Voltage Rating | 3V |
| Washable | No |
| Weight | 1.5g |
| RoHS | Compliant |
No datasheet is available for this part.