9 mm, 1.5 V, 85 dB, Through Hole, Magnetic Audio Transducer Buzzer
Checking distributor stock and pricing after the page loads.
CUI CST-911AP technical specifications.
| Package/Case | Radial |
| Frequency | 2.73kHz |
| Height | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Packaging | Tray |
| Self Resonant Frequency | 2.73kHz |
| Sensing Method | Magnetic |
| Series | CST |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| Washable | No |
| Weight | 1g |
| RoHS | Compliant |
No datasheet is available for this part.