CUI CST-931AP technical specifications.
| Diameter | 9mm |
| Frequency | 2.73kHz |
| Height | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Packaging | Tray |
| Self Resonant Frequency | 2.73kHz |
| Sensing Method | Magnetic |
| Series | CST |
| Termination | PC Pins |
| Voltage Rating | 3V |
| Washable | No |
| Weight | 600mg |
| RoHS | Compliant |
Download the complete datasheet for CUI CST-931AP to view detailed technical specifications.
No datasheet is available for this part.