9 mm, 5 V, 85 dB, Through Hole, Magnetic Audio Transducer Buzzer
CUI CST-951AP technical specifications.
| Diameter | 9mm |
| Frequency | 2.73kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Self Resonant Frequency | 2.73kHz |
| Sensing Method | Magnetic |
| Voltage Rating | 5V |
| Washable | No |
| Weight | 600mg |
| RoHS | Compliant |
No datasheet is available for this part.