Encoders AMT part, cable w/ 5P connector on one end, (5) 22 AWG
Checking distributor stock and pricing after the page loads.
CUI CUI-3132-1FT technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 305mm |
| Package Quantity | 100 |
| RoHS | Not Compliant |
No datasheet is available for this part.