Encoders Cable w/ 5 Pin, Right-Angle Connector, 5 Individual Discrete 22 AWG Wires
Checking distributor stock and pricing after the page loads.
CUI CUI-435-1FT technical specifications.
| Lead Free | Lead Free |
| Length | 305mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.