The CUI DMS150100-Z5N is a 15V DC power adapter with a maximum output current of 1A and efficiency of 60%. It has a maximum power dissipation of 15W and operates within a temperature range of 0°C to 40°C. The adapter is wall-mountable and features a barrel plug output connector with a 2.1mm I.D. x 5.5mm O.D. x 9.5mm diameter. It meets CE, cULus, and GS approvals and is available in a package quantity of 100.
CUI DMS150100-Z5N technical specifications.
| Approvals | CE, cULus, GS |
| Cord Length | 72inch |
| Efficiency | 60% |
| Height | 1.34inch |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 15V |
| Package Quantity | 100 |
| Weight | 0.463lb |
| Width | 1.71inch |
| RoHS | Not Compliant |
No datasheet is available for this part.