Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI DTB240150UC-P5P-FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Charge Current | 1.5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 36W |
| Mount | Desktop |
| Number of Cells | 1 |
| RoHS | Compliant |
Download the complete datasheet for CUI DTB240150UC-P5P-FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
