Sign in to ask questions about the CUI EMS090200-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI EMS090200-P5P-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Height | 1.34inch |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 9V |
| Package Quantity | 540 |
| Series | EMS 18W |
| Width | 1.71inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI EMS090200-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
