
The CUI EMS 6W DC-DC converter is a wall mount power supply with a maximum output current of 400mA and a maximum output voltage of 15V. It has a maximum power dissipation of 6W and operates within a temperature range of 0°C to 40°C. The converter is CE and CB approved and is packaged in a quantity of 560 units.
Sign in to ask questions about the CUI EMS150040-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI EMS150040-P5P-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Height | 1.18inch |
| Length | 2.52inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 6W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 15V |
| Package Quantity | 560 |
| Series | EMS 6W |
| Width | 1.59inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EMS150040-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
