
The CUI EMS180100-P5P-SZ is a 18W wall adapter with an output voltage of 18V and a maximum output current of 1A. It has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. The adapter is CE and CB approved and has a cord length of 72inch. It is designed for wall mounting and has a package quantity of 540 units.
Sign in to ask questions about the CUI EMS180100-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI EMS180100-P5P-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Height | 1.34inch |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 18V |
| Package Quantity | 540 |
| Series | EMS 18W |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EMS180100-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
