
The EMS240025-P5P-SZ power adapter from CUI features a wall-mount design with a maximum output current of 250mA and a maximum output power of 6W. It operates within a temperature range of 0°C to 40°C and has an efficiency rating of 80%. The adapter meets CE, CB, UL, and TUV approval standards and is available in a package quantity of 560 units.
Sign in to ask questions about the CUI EMS240025-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI EMS240025-P5P-SZ technical specifications.
| Approvals | CE, CB, UL, TUV |
| Cord Length | 72inch |
| Efficiency | 80% |
| Height | 1.18inch |
| Length | 2.52inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 250mA |
| Output Voltage | 24V |
| Package Quantity | 560 |
| Polarity | Positive |
| Series | EMS 6W |
| Width | 1.59inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EMS240025-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
