Sign in to ask questions about the CUI EMT050400-P5P-KH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI EMT050400-P5P-KH technical specifications.
| Approvals | CE, cULus |
| Cord Length | 72inch |
| Height | 1.61inch |
| Length | 3.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Series | EMT |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EMT050400-P5P-KH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
