Checking distributor stock and pricing after the page loads.
CUI ETS050400UTC-P5P-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 39.4inch |
| Height | 1.25inch |
| Length | 3.9inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 5V |
| Package Quantity | 540 |
| RoHS Compliant | Yes |
| Series | ETS 20W |
| Width | 2.01inch |
| RoHS | Compliant |