The CUI ETS060450UTC-P5P-SZ is a desktop power adapter with a maximum output current of 4.5A and a maximum output power of 27W. It operates within a temperature range of 0°C to 40°C and is approved for use in CE and cULus environments. The adapter features a barrel plug output connector with a 2.1mm inner diameter and 5.5mm outer diameter, and is packaged in quantities of 540 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI ETS060450UTC-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI ETS060450UTC-P5P-SZ technical specifications.
| Approvals | CE, cULus |
| Cord Length | 39.4inch |
| Height | 1.33inch |
| Length | 4.23inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 27W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 6V |
| Package Quantity | 540 |
| Series | ETS |
| Weight | 0.595lb |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI ETS060450UTC-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.