The CUI ETS090220UTC-P5P-SZ is a desktop power adapter with a maximum output current of 2.2A and a maximum output power of 20W. It operates within a temperature range of 0°C to 40°C and is approved to CE and CB standards. The adapter has a cord length of 39.4 inches and a package quantity of 540 units. It features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI ETS090220UTC-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI ETS090220UTC-P5P-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 39.4inch |
| Height | 1.25inch |
| Length | 3.9inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 9V |
| Package Quantity | 540 |
| Series | ETS 20W |
| Width | 2.01inch |
| RoHS | Compliant |
Download the complete datasheet for CUI ETS090220UTC-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.