
The CUI ETS 20W desktop power adapter features a maximum output current of 1.33A and a maximum output voltage of 15V. It has a maximum power dissipation of 20W and operates within a temperature range of 0°C to 40°C. The adapter is CE and CB approved and has a cord length of 39.4inch. It is packaged in a quantity of 540 units and has a desktop mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI ETS150133UTC-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI ETS150133UTC-P5P-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 39.4inch |
| Height | 1.25inch |
| Length | 3.9inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.33A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 15V |
| Package Quantity | 540 |
| Series | ETS 20W |
| Width | 2.01inch |
| RoHS | Compliant |
Download the complete datasheet for CUI ETS150133UTC-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.