
The CUI ETS150270UTC-P5P-SZ is a 40W desktop power adapter with an output voltage of 15V and a maximum output current of 2.7A. It features a barrel plug output connector with a 2.1mm I.D. x 5.5mm O.D. x 9.5mm diameter. The adapter is approved to CE and CB standards and has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It measures 4.23inch in length, 2.2inch in width, and 1.33inch in height, with a cord length of 59inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI ETS150270UTC-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI ETS150270UTC-P5P-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 59inch |
| Height | 1.33inch |
| Length | 4.23inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 40W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 15V |
| Package Quantity | 540 |
| Series | ETS 40W |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI ETS150270UTC-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.