
The CUI ETS150400UTC-P5P-SZ is a 60W desktop power adapter with a maximum output current of 4A and a maximum output voltage of 15V. It features a barrel plug connector with a 2.1mm inner diameter and 5.5mm outer diameter, and is approved to CE and CB standards. The adapter has a maximum power dissipation of 60W and is RoHS compliant. It operates within a temperature range of 0°C to 40°C and is available in a package quantity of 510 units.
Checking distributor stock and pricing after the page loads.
CUI ETS150400UTC-P5P-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Height | 1.22inch |
| Length | 4.57inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 15V |
| Package Quantity | 510 |
| RoHS Compliant | Yes |
| Series | ETS 60W |
| Width | 1.97inch |
| RoHS | Compliant |
No datasheet is available for this part.