
The CUI ETS 20W desktop power adapter features a maximum output current of 1.1A and a maximum output voltage of 18V. It has a maximum power dissipation of 20W and operates within a temperature range of 0°C to 40°C. The adapter is CE and CB approved and is packaged in a quantity of 540 units. It measures 3.9 inches in length, 2.01 inches in width, and 1.25 inches in height, with a cord length of 39.4 inches.
Checking distributor stock and pricing after the page loads.
CUI ETS180110UTC-P5P-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 39.4inch |
| Height | 1.25inch |
| Length | 3.9inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 18V |
| Package Quantity | 540 |
| Series | ETS 20W |
| Width | 2.01inch |
| RoHS | Compliant |