
The ETS190315UTC-P5P-SZ is a 60W desktop power adapter with a maximum operating temperature range of 0°C to 40°C. It features overvoltage protection, overcurrent protection, and short-circuit protection. The adapter has a maximum output current of 3.15A and a maximum power dissipation of 59.85W. It is designed for desktop mounting and has a 2.1mm I.D. x 5.5mm O.D. x 12mm female output connector. The adapter is available in a package quantity of 510 units.
Checking distributor stock and pricing after the page loads.
CUI ETS190315UTC-P5P-SZ technical specifications.
| Cord Length | 72inch |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.15A |
| Max Power Dissipation | 59.85W |
| Mount | Desktop |
| Output Connector | 2.1mm I.D. x 5.5mm O.D. x 12mm Female |
| Package Quantity | 510 |
| Series | ETS 60W |
| RoHS | Compliant |