The CUI GC0351K is a general purpose inductor with an impedance of 8R and a maximum power dissipation of 1.5W. It has a rectangular oval shape with dimensions of 35mm in width and 20mm in length, and a height of 8.5mm. The inductor is packaged in a tray with 1000 units per package and is lead free. It is designed for use in a variety of applications and has a self resonant frequency of 550Hz.
CUI GC0351K technical specifications.
| Height | 8.5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 8R |
| Self Resonant Frequency | 550Hz |
| Sensing Method | Magnetic |
| Series | GC |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Type | General Purpose |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.