This lead-free resistor features a rectangular, oval shape with a maximum power dissipation of 1.5W. It has a termination of solder and dimensions of 35mm in width, 16mm in length, and 5.2mm in height. The impedance of this resistor is 8 ohms.
CUI GC0351M-3 technical specifications.
| Height | 5.2mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Power Dissipation | 1.5W |
| Resistance | 8R |
| Series | GC |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.