Speakers & Transducers speaker, 35 x 16 mm, 4.2 mm deep, cloth, Nd-Fe-B, 1 W, 8 O, 650 Hz, solder eyelets
Checking distributor stock and pricing after the page loads.
| Height | 4.4mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Power Dissipation | 1.5W |
| Resistance | 8R |
| Series | GC |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Width | 35mm |
| RoHS | Compliant |