Speakers & Transducers speaker, 35 x 16 mm, 7.4 mm deep, cloth, Nd-Fe-B, 1 W, 4 O, 630 Hz, solder eyelets
Checking distributor stock and pricing after the page loads.
| Height | 7.7mm |
| Impedance | 4R |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Power Dissipation | 2W |
| Resistance | 4R |
| Series | GC |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Width | 35mm |
| RoHS | Compliant |