The GC0351P-3 is a rectangular, oval resistor from CUI with an impedance of 4 ohms and a maximum power dissipation of 2 watts. It measures 35mm in width and 16mm in length, with a height of 7.7mm. The resistor is lead-free and has a solder termination. It is part of the GC series.
CUI GC0351P-3 technical specifications.
| Height | 7.7mm |
| Impedance | 4R |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Power Dissipation | 2W |
| Resistance | 4R |
| Series | GC |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.