The GC0401S is a rectangular/oval resistor from CUI with an impedance of 8 ohms and a maximum power dissipation of 1.5 watts. It is constructed with lead-free materials and features solder termination. The resistor measures 8.3mm in height, 20mm in length, and 40mm in width.
CUI GC0401S technical specifications.
| Height | 8.3mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Power Dissipation | 1.5W |
| Resistance | 8R |
| Series | GC |
| Shape | Rectangular, Oval |
| Termination | Solder |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.