MOTOR BRUSH DC GEAR ENC 4.65W 12
CUI M223X0004 technical specifications.
| Max Power Dissipation | 4.65W |
| Mounting Hole Spacing | 0.709inch |
| Package Quantity | 100 |
| RPM | 8400RPM |
| Series | M223X000X |
| Termination | Wire Leads |
| RoHS | Compliant |
No datasheet is available for this part.