
This 4-position free-hanging connector features a current rating of 2A and operates over a temperature range of -20°C to 105°C. The connector is constructed with a brass contact material and silver plating, and is insulated with nylon. It is lead free and RoHS compliant, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MD |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
