Conn Minidin Recpt Slim SMD 4POS
CUI MD-40ST-SMT-1 technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Features | Shielded |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | MD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CUI MD-40ST-SMT-1 to view detailed technical specifications.
No datasheet is available for this part.