This 6-position terminal block features a current rating of 2A and is designed for through hole mounting. The block is constructed from plastic with bronze contacts plated in silver. It is lead free and suitable for use in a temperature range of -40°C to 85°C.
CUI MD-60S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Horizontal |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | MD |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI MD-60S to view detailed technical specifications.
No datasheet is available for this part.