This 6-position terminal block features a current rating of 2A and is constructed with a bronze contact material plated with silver. The insulation material is plastic and the termination is solder. The terminal block is lead free and available in a bulk packaging option. It is designed for use in a panel mount configuration with flanges and has an unshielded construction.
CUI MD-60SP technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 5°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | MD |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI MD-60SP to view detailed technical specifications.
No datasheet is available for this part.