This 7-position circular connector features a shielded design and is rated for 2A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is made of plastic with a silver-plated bronze contact and is lead-free. It is available in a bulk packaging quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
CUI MD-70SMW technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Features | Shielded |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MD |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.