This 7-position panel mount connector features a current rating of 2A and operates within a temperature range of 5-80°C. It is constructed with a plastic insulation material and has a silver-plated bronze contact. The connector is lead free and has a solder termination. It is available in a bulk packaging quantity of 100 units.
CUI MD-70SP technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 5°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MD |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI MD-70SP to view detailed technical specifications.
No datasheet is available for this part.