
This 8-position shielded through-hole connector features a current rating of 2A and operates over a temperature range of -40°C to 85°C. The connector is made with a bronze contact material and features a silver plating. It is lead-free and has a plastic insulation material. The connector is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
CUI MD-80SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Features | Shielded |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | MD |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
